WK73S2ATTD1R10F
KOA Speer Electronics Inc
Description: Fixed Resistor,

Overview of WK73S2ATTD1R10F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for WK73S2ATTD1R10F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-WK73S2ATTD1R10FCT-ND
DigiKey RES 1.1 OHM 1% 1W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9950
In Stock
  • 1 $0.2400
  • 10 $0.1240
  • 50 $0.0852
  • 100 $0.0734
  • 500 $0.0539
  • 1,000 $0.0477
  • 5,000 $0.0373
  • 10,000 $0.0341
  • 25,000 $0.0305
  • 35,000 $0.0299
  • 50,000 $0.0284
  • 125,000 $0.0265
$0.0265 / $0.2400 Buy Now
DISTI # 660-WK73S2ATTD1R10F
Mouser Electronics Thick Film Resistors - SMD 1.1 ohm 1% 1W AEC-Q200 6935
  • 1 $0.2400
  • 10 $0.0860
  • 100 $0.0540
  • 1,000 $0.0430
  • 5,000 $0.0310
  • 10,000 $0.0290
  • 25,000 $0.0280
  • 50,000 $0.0270
  • 100,000 $0.0260
$0.0260 / $0.2400 Buy Now

CAD Models for WK73S2ATTD1R10F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WK73S2ATTD1R10F by KOA Speer Electronics Inc

WK73S2ATTD1R10F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0508
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
1.25 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0508
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
1.0488 V
Want to compare parts?
  1. WK73S2ATTD1R10F
    KOA Speer Electronics Inc
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK73S2ATTD1R10F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK73S2ATTD1R10F by KOA Speer Electronics Inc

  • Please alert me when WK73S2ATTD1R10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK73S2ATTD1R10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK73S2ATTD1R10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK73S2ATTD1R10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK73S2ATTD1R10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK73S2ATTD1R10F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: