Part Details for WK73R3A3TTE3300F by KOA Speer Electronics Inc
Overview of WK73R3A3TTE3300F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WK73R3A3TTE3300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-WK73R3A3TTE3300F
|
Mouser Electronics | Thick Film Resistors - SMD 330 ohm 1% 3W AEC-Q200 | 0 |
|
$0.2000 | Order Now |
Part Details for WK73R3A3TTE3300F
WK73R3A3TTE3300F CAD Models
WK73R3A3TTE3300F Part Data Attributes
|
WK73R3A3TTE3300F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R3A3TTE3300F
KOA Speer Electronics Inc
Fixed Resistor, 3W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |