Part Details for WK73R3A3TTE1004F by KOA Speer Electronics Inc
Overview of WK73R3A3TTE1004F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WK73R3A3TTE1004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-WK73R3A3TTE1004F
|
Mouser Electronics | Thick Film Resistors - SMD 1M00 ohm 1% 3W AEC-Q200 RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
DISTI #
31590795
|
Verical | Res Thick Film 1225 1M Ohm 1% 3W ±100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 63 Package Multiple: 1 Date Code: 1844 | Americas - 3469 |
|
$0.1035 | Buy Now |
DISTI #
C1S413111678798
|
Chip1Stop | Surface Mount Resistor | 3469 |
|
$0.1035 / $0.1420 | Buy Now |
Part Details for WK73R3A3TTE1004F
WK73R3A3TTE1004F CAD Models
WK73R3A3TTE1004F Part Data Attributes
|
WK73R3A3TTE1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R3A3TTE1004F
KOA Speer Electronics Inc
Fixed Resistor, 3W, 1000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |