There are no models available for this part yet.
Overview of WK73R2JTTE163J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WK73R2JTTE163J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-WK73R2JTTE163JTR-ND
|
DigiKey | RES 16K OHM 5% 1W 1812 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0886 | Buy Now | |
DISTI #
660-WK73R2JTTE163J
|
Mouser Electronics | Thick Film Resistors - SMD 1W, 16Kohm, 5% | 0 |
|
Order Now |
CAD Models for WK73R2JTTE163J by KOA Speer Electronics Inc
Part Data Attributes for WK73R2JTTE163J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1218
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
16000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for WK73R2JTTE163J
This table gives cross-reference parts and alternative options found for WK73R2JTTE163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JTTE163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1218-16KJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 16000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK73R2JTTE163J vs WHPC1218-16KJT4 |
MR18X163JGL | Fixed Resistor, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE163J vs MR18X163JGL |
RC1218JK-0716KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE163J vs RC1218JK-0716KL |
SR1218JK-0716KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | WK73R2JTTE163J vs SR1218JK-0716KL |
CQA121816K-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE163J vs CQA121816K-5%100PPM/KNB4 |
AF1218JK-0716KL | Fixed Resistor, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE163J vs AF1218JK-0716KL |
MR18X163JTL | Fixed Resistor, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE163J vs MR18X163JTL |
232273564163 | Res,SMT,Thick Film,16K Ohms,200WV,5% +/-Tol,-100,100ppm TC,1218 Case | YAGEO Corporation | WK73R2JTTE163J vs 232273564163 |
CQA121816K-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE163J vs CQA121816K-5%100PPM/KNB16 |
RC1218JK-0716KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE163J vs RC1218JK-0716KP |