Part Details for WK73R2HTTE7151F by KOA Speer Electronics Inc
Results Overview of WK73R2HTTE7151F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WK73R2HTTE7151F Information
WK73R2HTTE7151F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WK73R2HTTE7151F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2HTTE7151FTR-ND
|
DigiKey | RES 7.15K OHM 1% 1W 2010 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
660-WK73R2HTTE7151F
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0840 / $0.6100 | Order Now |
Part Details for WK73R2HTTE7151F
WK73R2HTTE7151F CAD Models
WK73R2HTTE7151F Part Data Attributes
|
WK73R2HTTE7151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2HTTE7151F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 7150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2HTTE7151F
This table gives cross-reference parts and alternative options found for WK73R2HTTE7151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2HTTE7151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC1020FK-077K15L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | WK73R2HTTE7151F vs AC1020FK-077K15L |
ACTW001020-7151FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | WK73R2HTTE7151F vs ACTW001020-7151FTP |
WR201WF7151T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 7150ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | WK73R2HTTE7151F vs WR201WF7151T4E |
WK73R2HRTTE7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 7150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | WK73R2HTTE7151F vs WK73R2HRTTE7151F |