Part Details for WK73R2BTTD6802F by KOA Speer Electronics Inc
Results Overview of WK73R2BTTD6802F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WK73R2BTTD6802F Information
WK73R2BTTD6802F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WK73R2BTTD6802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2BTTD6802FTR-ND
|
DigiKey | RES 68K OHM 1% 3/4W 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
68023433
|
Verical | Res Thick Film 0612 68K Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 534 Package Multiple: 1 | Americas - 5000 |
|
$0.0718 | Buy Now |
DISTI #
WK73R2BTTD6802F
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5000 |
|
$0.0575 / $0.0718 | Buy Now |
Part Details for WK73R2BTTD6802F
WK73R2BTTD6802F CAD Models
WK73R2BTTD6802F Part Data Attributes
|
WK73R2BTTD6802F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2BTTD6802F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2BTTD6802F
This table gives cross-reference parts and alternative options found for WK73R2BTTD6802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2BTTD6802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJB2AF683V | Panasonic Electronic Components | $0.4697 | Fixed Resistor, 0.75W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | WK73R2BTTD6802F vs ERJB2AF683V |
RMCW0612FT68K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | WK73R2BTTD6802F vs RMCW0612FT68K0 |
ACTW000612-6802FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | WK73R2BTTD6802F vs ACTW000612-6802FTE |
ACTW000612-6802FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | WK73R2BTTD6802F vs ACTW000612-6802FTP |
WK73R2BTBK6802F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0612, | WK73R2BTTD6802F vs WK73R2BTBK6802F |
LTR18EZPF6802 | ROHM Semiconductor | $0.0624 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | WK73R2BTTD6802F vs LTR18EZPF6802 |