There are no models available for this part yet.
Overview of WK73R2BTTD4700F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WK73R2BTTD4700F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-WK73R2BTTD4700FCT-ND
|
DigiKey | RES 470 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8550 In Stock |
|
$0.0350 / $0.2200 | Buy Now | |
DISTI #
660-WK73R2BTTD4700F
|
Mouser Electronics | Thick Film Resistors - SMD 470 Ohms 0.75W 1% To RoHS: Compliant | 4510 |
|
$0.0350 / $0.2200 | Buy Now | |
DISTI #
E02:0323_10696951
|
Arrow Electronics | Res Thick Film 0612 470 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2301 | Europe - 280000 |
|
$0.0322 | Buy Now | |
DISTI #
77792166
|
Verical | Res Thick Film 0612 470 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 | Americas - 280000 |
|
$0.0323 | Buy Now | |
DISTI #
69058515
|
Verical | Res Thick Film 0612 470 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 360 Package Multiple: 1 Date Code: 2228 | Americas - 4536 |
|
$0.0869 | Buy Now | |
DISTI #
WK73R2BTTD4700F
|
TTI | Thick Film Resistors - SMD 470 Ohms 0.75W 1% To pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0342 | Buy Now | |
DISTI #
C1S413111972560
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 280000 |
|
$0.0341 / $0.0390 | Buy Now | |
DISTI #
C1S413111410802
|
Chip1Stop | Res Thick Film 0612 470 Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4536 |
|
$0.0695 | Buy Now |
CAD Models for WK73R2BTTD4700F by KOA Speer Electronics Inc
Part Data Attributes for WK73R2BTTD4700F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0612
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WK73R2BTTD4700F
This table gives cross-reference parts and alternative options found for WK73R2BTTD4700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2BTTD4700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCL0612470RFKEA | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WK73R2BTTD4700F vs RCL0612470RFKEA |
WK73R2BTBK4700F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0612, | KOA Speer Electronics Inc | WK73R2BTTD4700F vs WK73R2BTBK4700F |