Part Details for WK73R2BTTD1004F by KOA Speer Electronics Inc
Overview of WK73R2BTTD1004F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK73R2BTTD1004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2BTTD1004FCT-ND
|
DigiKey | RES 1 MOHM 1% 3/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
68023328
|
Verical | Res Thick Film 0612 1M Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 276 Package Multiple: 1 | Americas - 5000 |
|
$0.0663 / $0.1133 | Buy Now |
DISTI #
C1S413112015570
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0556 / $0.1510 | Buy Now |
Part Details for WK73R2BTTD1004F
WK73R2BTTD1004F CAD Models
WK73R2BTTD1004F Part Data Attributes
|
WK73R2BTTD1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2BTTD1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2BTTD1004F
This table gives cross-reference parts and alternative options found for WK73R2BTTD1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2BTTD1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTR18EZPF1004 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | WK73R2BTTD1004F vs LTR18EZPF1004 |
ERJB2AF105V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Panasonic Electronic Components | WK73R2BTTD1004F vs ERJB2AF105V |
WK73R2BTBK1004F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0612, | KOA Speer Electronics Inc | WK73R2BTTD1004F vs WK73R2BTBK1004F |
AC0612FR-071ML | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | WK73R2BTTD1004F vs AC0612FR-071ML |