Datasheets
WK73R2ATTD1372F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508, CHIP

Part Details for WK73R2ATTD1372F by KOA Speer Electronics Inc

Overview of WK73R2ATTD1372F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for WK73R2ATTD1372F

Part # Distributor Description Stock Price Buy
DISTI # 2019-WK73R2ATTD1372FTR-ND
DigiKey RES 13.7K OHM 1% 1W 805 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0408
$0.0408 Buy Now
DISTI # 660-WK73R2ATTD1372F
Mouser Electronics Thick Film Resistors - SMD 13.7K ohm 1% 1W AEC-Q200 0
  • 1 $0.2800
  • 10 $0.2340
  • 100 $0.0920
  • 1,000 $0.0390
  • 5,000 $0.0310
  • 10,000 $0.0290
  • 25,000 $0.0280
  • 50,000 $0.0270
$0.0270 / $0.2800 Order Now

Part Details for WK73R2ATTD1372F

WK73R2ATTD1372F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WK73R2ATTD1372F Part Data Attributes

WK73R2ATTD1372F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
WK73R2ATTD1372F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 1.25 mm
Package Style SMT
Package Width 2 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 13700 Ω
Resistor Type FIXED RESISTOR
Size Code 0508
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK73R2ATTD1372F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK73R2ATTD1372F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of WK73R2ATTD1372F would you like to use for your alert(s)?
  • Please alert me when WK73R2ATTD1372F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK73R2ATTD1372F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK73R2ATTD1372F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK73R2ATTD1372F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK73R2ATTD1372F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK73R2ATTD1372F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: