Part Details for WK73R1ETTP1101F by KOA Speer Electronics Inc
Overview of WK73R1ETTP1101F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WK73R1ETTP1101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R1ETTP1101FTR-ND
|
DigiKey | RES 1.1K OHM 1% 1/3W 402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0279 | Buy Now |
DISTI #
660-WK73R1ETTP1101F
|
Mouser Electronics | Thick Film Resistors - SMD 1.1K ohm 1% 0.33W AEC-Q200 | 0 |
|
$0.0190 / $0.2000 | Order Now |
Part Details for WK73R1ETTP1101F
WK73R1ETTP1101F CAD Models
WK73R1ETTP1101F Part Data Attributes
|
WK73R1ETTP1101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R1ETTP1101F
KOA Speer Electronics Inc
Fixed Resistor, 0.33W, 1100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |