Part Details for WK202070A1002J2200 by Vishay Intertechnologies
Overview of WK202070A1002J2200 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK202070A1002J2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK202070A1002J2200
|
Avnet Americas | WK2 10K 200 5% A2 - Ammo Pack (Alt: WK202070A1002J2200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0488 | Buy Now |
DISTI #
71-WK202070A1002J220
|
Mouser Electronics | Metal Oxide Resistors WK2 10K 200 5% A2 | 0 |
|
$0.0450 / $0.4300 | Order Now |
|
Future Electronics | WK2 Series 0207 10 kOhm ±5 % 1 W ±200 ppm/K Metal Oxide Axial Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0470 / $0.0536 | Buy Now |
DISTI #
WK202070A1002J2200
|
Avnet Abacus | WK2 10K 200 5% A2 (Alt: WK202070A1002J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 14140 |
|
RFQ | |
|
New Advantage Corporation | WK2 200 10K 5% A2, SIZE 0207, P=1W RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.0300 | Buy Now |
Part Details for WK202070A1002J2200
WK202070A1002J2200 CAD Models
WK202070A1002J2200 Part Data Attributes
|
WK202070A1002J2200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WK202070A1002J2200
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |