Part Details for WK10S275JTL by Walsin Technology Corporation
Overview of WK10S275JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK10S275JTL
WK10S275JTL CAD Models
WK10S275JTL Part Data Attributes
|
WK10S275JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK10S275JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WK10S275JTL
This table gives cross-reference parts and alternative options found for WK10S275JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK10S275JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10W275JT | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 200ppm, 2700000ohm, SURFACE MOUNT, 1210, CHIP | Walsin Technology Corporation | WK10S275JTL vs WR10W275JT |
MC1210W-275-JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RCD Components Inc | WK10S275JTL vs MC1210W-275-JT |
MC1210W-275-JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RCD Components Inc | WK10S275JTL vs MC1210W-275-JB |
RXC33T275J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taiyosha Electric Co Ltd | WK10S275JTL vs RXC33T275J |