Part Details for WK08V155 JTL by Walsin Technology Corporation
Overview of WK08V155 JTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK08V155 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9803
|
Newark | Res 1M5 5% 0.125W 0805 Thick Film Rohs Compliant: Yes |Walsin WK08V155 JTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.2830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0201 / $0.0238 | Buy Now |
DISTI #
WK08V155JTL-WAL
|
TME | WK08V155 JTL Min Qty: 1489 | 15000 |
|
$0.0241 / $0.0251 | Buy Now |
DISTI #
C1S812000649356
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 15000 |
|
$0.0259 / $0.0271 | Buy Now |
Part Details for WK08V155 JTL
WK08V155 JTL CAD Models
WK08V155 JTL Part Data Attributes
|
WK08V155 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WK08V155 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |