Part Details for WK08K3000FTLV by Walsin Technology Corporation
Results Overview of WK08K3000FTLV by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WK08K3000FTLV Information
WK08K3000FTLV by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WK08K3000FTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK08K3000FTLV
|
Avnet Asia | Res High Precision Thick Film 0805 300 Ohm 1% 1/8W ?50ppm/?C Molded Paper T/R (Alt: WK08K3000FTLV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |