Part Details for WK-203-ANSI X 50M by Labfacility Limited
Overview of WK-203-ANSI X 50M by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts |
Price & Stock for WK-203-ANSI X 50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2903
|
Newark | Thermocouple Wire, Type K, 164Ft, Thermocouple Wire Type:K, Length - Imperial:164Ft, Length - Metric:50M, No. Of Max Strands X Strand Size:1 X 0.2Mm, Wire Gauge:-, Conductor Area Csa:0.032Mm², Product Range:- Rohs Compliant: Yes |Labfacility WK-203-ANSI X 50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.0600 / $41.8100 | Buy Now |
Part Details for WK-203-ANSI X 50M
WK-203-ANSI X 50M CAD Models
WK-203-ANSI X 50M Part Data Attributes
|
WK-203-ANSI X 50M
Labfacility Limited
Buy Now
|
Compare Parts:
WK-203-ANSI X 50M
Labfacility Limited
|
Samacsys Manufacturer | LABFACILITY |