Part Details for WK 4.4T-2 (ALTERNATE: U2432) by TURCK Inc
Overview of WK 4.4T-2 (ALTERNATE: U2432) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK 4.4T-2 (ALTERNATE: U2432)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035922
|
RS | Cordset, 22 AWG, Brass, PVC, 4 A, 250 V, 4, -40 to +105 deg.C, PVC | Turck WK 4.4T-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 153 |
|
$28.6000 | Buy Now |