Part Details for WK 4.4T-1-RS 4.4T by TURCK
Overview of WK 4.4T-1-RS 4.4T by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK 4.4T-1-RS 4.4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Str M12 Male 4 pos to Right-Angle M12 Female 4 pos, Gray, 4 cond 22AWG 1m, PVC 4A 250V | 50 |
|
$135.7000 | Buy Now |