Part Details for WK 4.21T-10 by TURCK Inc
Overview of WK 4.21T-10 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK 4.21T-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R5233
|
Newark | Ceu Rohs Compliant: Yes |Turck WK 4.21T-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6000 | Buy Now |
|
Neutron USA | Cordset, P: M12 Female Right Angle 4pos to cut end, P3/P4: NC, 2 Wire 20AWG 10m, PVC Blue, 4A 250V, U2294 | 15 |
|
$130.8900 | Buy Now |