Part Details for WJZ1030H by WJ Communications Inc
Overview of WJZ1030H by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WJZ1030H
WJZ1030H CAD Models
WJZ1030H Part Data Attributes
|
WJZ1030H
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
WJZ1030H
WJ Communications Inc
Triple Balanced Mixer, 10MHz Min, 2500MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, SMT, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
VSWR-Max | 1.7 |