Part Details for WJLXT971ALC.A4-857342 by Inphi Corporation
Overview of WJLXT971ALC.A4-857342 by Inphi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJLXT971ALC.A4-857342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin LQFP / IC TXRX ETHERNET 100MBPS 64LQFP | 6700 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for WJLXT971ALC.A4-857342
WJLXT971ALC.A4-857342 CAD Models
WJLXT971ALC.A4-857342 Part Data Attributes
|
WJLXT971ALC.A4-857342
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
WJLXT971ALC.A4-857342
Inphi Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPHI CORP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Inphi Corporation | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for WJLXT971ALC.A4-857342
This table gives cross-reference parts and alternative options found for WJLXT971ALC.A4-857342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT971ALC.A4-857342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DJLXT971ALC.A4QE001 | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | WJLXT971ALC.A4-857342 vs DJLXT971ALC.A4QE001 |
WJLXT971ALC.A4 | Inphi Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | WJLXT971ALC.A4-857342 vs WJLXT971ALC.A4 |
DJLXT971ALE.A4QE001 | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | WJLXT971ALC.A4-857342 vs DJLXT971ALE.A4QE001 |
DJLXT971ALE.A4 | Inphi Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | WJLXT971ALC.A4-857342 vs DJLXT971ALE.A4 |
DJLXT971ALC.A4QE000 | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | WJLXT971ALC.A4-857342 vs DJLXT971ALC.A4QE000 |
DJLXT971ALE.A4QE000 | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | WJLXT971ALC.A4-857342 vs DJLXT971ALE.A4QE000 |