There are no models available for this part yet.
Overview of WJLXT905LC.C2 by Cortina Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for WJLXT905LC.C2 by Cortina Systems Inc
Part Data Attributes for WJLXT905LC.C2 by Cortina Systems Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORTINA SYSTEMS INC
|
Part Package Code
|
QFP
|
Package Description
|
ROHS COMPLIANT, MO-136BC, LQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991
|
HTS Code
|
8542.39.00.01
|
Data Rate
|
10000 Mbps
|
JESD-30 Code
|
S-PQFP-G32
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
Alternate Parts for WJLXT905LC.C2
This table gives cross-reference parts and alternative options found for WJLXT905LC.C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT905LC.C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WJLXT905LC.C2-863540 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, PLASTIC, MO-136BC, LQFP-32 | Cortina Systems Inc | WJLXT905LC.C2 vs WJLXT905LC.C2-863540 |
WJLXT905LE.C2-863534 | Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, MO-136BC, LQFP-32 | Cortina Systems Inc | WJLXT905LC.C2 vs WJLXT905LE.C2-863534 |
WJLXT905LE.C2-86353 | Manchester Encoder/Decoder, CMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, MO-136BC, LQFP-32 | Cortina Systems Inc | WJLXT905LC.C2 vs WJLXT905LE.C2-86353 |
DJLXT905LC.C2SE000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, MO-136BC, LQFP-32 | Intel Corporation | WJLXT905LC.C2 vs DJLXT905LC.C2SE000 |
WJLXT905LE.C2S | WJLXT905LE.C2S | Intel Corporation | WJLXT905LC.C2 vs WJLXT905LE.C2S |
DJLXT905LE.C2 | Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32 | Intel Corporation | WJLXT905LC.C2 vs DJLXT905LE.C2 |
DJLXT905LE.C2SE000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, MO-136BC, LQFP-32 | Intel Corporation | WJLXT905LC.C2 vs DJLXT905LE.C2SE000 |
DJLXT905LE.C2SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, MO-136BC, LQFP-32 | Intel Corporation | WJLXT905LC.C2 vs DJLXT905LE.C2SE001 |
Related Parts for WJLXT905LC.C2
-
STM32F100CBT7BMicrocontrollers
-
DJLXT905LC.C2Network Interfaces
-
VND830SPPeripheral Drivers
-
EN6347QISwitching Regulator or Controllers
-
SI8620BD-B-ISROther Analog ICs
-
SQD50P06-15L-GE3Power Field-Effect Transistors
-
INA2133UOperational Amplifiers
-
MC14051BDTR2GMultiplexers or Switches
-
MAX233ACWPLine Driver or Receivers