Part Details for WJA1000 by TriQuint Semiconductor
Results Overview of WJA1000 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WJA1000 Information
WJA1000 by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for WJA1000
WJA1000 CAD Models
WJA1000 Part Data Attributes
|
WJA1000
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
WJA1000
TriQuint Semiconductor
Wide Band Low Power Amplifier, 50MHz Min, 1200MHz Max, GREEN, TO-243C, SOT-89, SMT, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.7 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |