Part Details for WJ500V-5.08-2P by Ningbo Kangnex Electric Co Ltd
Overview of WJ500V-5.08-2P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ500V-5.08-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 5.08mm 2.5 1 2 18A -40+105 250V Green 1430 Direct Insert PluginP5.08mm Screw Terminal Blocks ROHS | 211202 |
|
$0.0542 / $0.0933 | Buy Now |