Part Details for WJ2EDGV-5.08-7P by Ningbo Kangnex Electric Co Ltd
Overview of WJ2EDGV-5.08-7P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ2EDGV-5.08-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight Needle -40+105 1 5.08mm 450V 20A 7 Brass 1x7P Green Board end/socket - Open type Tin PluginP5.08mm Pluggable System Terminal Block ROHS | 55 |
|
$0.0672 / $0.1221 | Buy Now |