Part Details for WJ2EDGKA-5.08-4P by Ningbo Kangnex Electric Co Ltd
Overview of WJ2EDGKA-5.08-4P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ2EDGKA-5.08-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+105 2.5 1 1428 5.08mm 450V 20A 4 Phosphor Bronze 1x4P Green P5.08mm Pluggable System Terminal Block ROHS | 427 |
|
$0.2187 / $0.4123 | Buy Now |