Part Details for WJ15EDGRC-3.81-15P by Ningbo Kangnex Electric Co Ltd
Overview of WJ15EDGRC-3.81-15P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ15EDGRC-3.81-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bend -40+105 1 3.81mm 300V 8A 15 1x15P Receptacle-Close Push-PullP3.81mm Pluggable System Terminal Block ROHS | 394 |
|
$0.1043 / $0.1925 | Buy Now |