Part Details for WJ15EDGRC-3.5-5P by Ningbo Kangnex Electric Co Ltd
Overview of WJ15EDGRC-3.5-5P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ15EDGRC-3.5-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bend -40+105 1 3.5mm 300V 8A 5 Brass 1x5P Receptacle-Close Tin Push-PullP3.5mm Pluggable System Terminal Block ROHS | 175 |
|
$0.0471 / $0.0868 | Buy Now |