Part Details for WJ15EDGKNM-B-3.5-1000A-2*14P-14-RNA by Reliance North America
Overview of WJ15EDGKNM-B-3.5-1000A-2*14P-14-RNA by Reliance North America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications | |
2SD1000-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
RAA271000A4HBG#AC0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications |
Price & Stock for WJ15EDGKNM-B-3.5-1000A-2*14P-14-RNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4915-WJ15EDGKNM-B-3.5-1000A-2*14p-14-RNATB-ND
|
DigiKey | 2*14position PCB push-in spring Min Qty: 50 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$8.0100 / $10.9200 | Buy Now |