Part Details for WJ-6635-340 by TriQuint Semiconductor
Overview of WJ-6635-340 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F6635IPZR | Texas Instruments | MSP430F663x Mixed Signal Microcontroller 100-LQFP -40 to 85 | |
TPS26635RGET | Texas Instruments | 60V, 6A Power limiting, surge protection industrial eFuse 24-VQFN -40 to 125 | |
V62/06635-01XE | Texas Instruments | Enhanced Product 3-V To 5.5-V Multichannel Rs-232 Line Driver/Receiver W/ Plus/-15Kv Esd 20-SSOP -55 to 125 |
Price & Stock for WJ-6635-340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$270.0000 | Buy Now |