Part Details for WIZ810MJ by WIZnet Co Ltd
Overview of WIZ810MJ by WIZnet Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIZ810MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1278-1020-ND
|
DigiKey | CNTRLR ETHERNET 10/100 BASE-T/TX Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
774 In Stock |
|
$21.9675 / $29.2400 | Buy Now |
DISTI #
950-WIZ810MJ
|
Mouser Electronics | Networking Modules W5100+MAG JACK RoHS: Compliant | 140 |
|
$21.9600 / $29.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 | 0 |
|
$21.4300 | Buy Now |
DISTI #
WIZ810MJ
|
TME | Module: Ethernet, Comp: W5100, 3.3VDC, SPI, 2mm Min Qty: 1 | 0 |
|
$21.2000 / $23.4000 | RFQ |
Part Details for WIZ810MJ
WIZ810MJ CAD Models
WIZ810MJ Part Data Attributes
|
WIZ810MJ
WIZnet Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WIZ810MJ
WIZnet Co Ltd
IC MODULE W5100 + MAG JACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIZNET CO LTD | |
Package Description | MODULE-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIZnet Inc | |
JESD-30 Code | R-XQMA-T56 | |
Length | 48 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | SUPPORT CIRCUIT | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | QUAD | |
Width | 25 mm |