Part Details for WITA-50LDH-UV-M by Essentra Components
Results Overview of WITA-50LDH-UV-M by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WITA-50LDH-UV-M Information
WITA-50LDH-UV-M by Essentra Components is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WITA-50LDH-UV-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4833
|
Newark | Cable Tie, 370Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $0.3700 | Buy Now |
DISTI #
RPC5393-ND
|
DigiKey | CBL TIE DBL HEAD BLK 50LB 1.214' Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
4000 In Stock |
|
$0.2396 / $0.3006 | Buy Now |
DISTI #
144-WITA-50LDH-UV-M
|
Mouser Electronics | Cable Ties Cable Tie,Dbl Head,UVB,14.6,50 Lb RoHS: Compliant | 0 |
|
$0.2420 / $0.2800 | Order Now |
DISTI #
71185926
|
RS | Double Headed Cable Ties, Black, Nylon, 370.0 mm Long,105.0 mm Max First Bundle, | Essentra Componen... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2730 / $0.3040 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2080 / $0.2150 | Buy Now |
|
Bisco Industries | 3000 |
|
Buy Now | ||
|
Onlinecomponents.com | Double-Headed Cable Tie - 370.0 mm (14.567 in) - 105.0 mm (4.134 in) - Black RoHS: Compliant | 0 |
|
$0.2022 / $0.2364 | Buy Now |
DISTI #
RICWITA-50LDH-UV-M
|
DB Roberts | Cable TieDbl HeadUVB14.650 Lb | 0 |
|
RFQ |