Part Details for WITA-40XL-UVB-M by Essentra Components
Overview of WITA-40XL-UVB-M by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZOPT2202CC5WES | Renesas Electronics Corporation | Digital UVA / UVB Light Sensor IC | |
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for WITA-40XL-UVB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4829
|
Newark | Cable Tie, 205Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:205Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:53.3Mm, Cable Tie Type:Intermediate, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-40XL-UVB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
RPC5392-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 8.07" Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
53000 In Stock |
|
$0.0261 / $0.0422 | Buy Now |
DISTI #
144-WITA-40XL-UVB-M
|
Mouser Electronics | Cable Ties Cable Tie,Lock,UV Blk,8.07,40 Lb RoHS: Compliant | 1000 |
|
$0.0360 / $0.0390 | Buy Now |
DISTI #
70904564
|
RS | Cable Tie, Lock, UV Blk,8.07,40 Lb | Essentra Components WITA-40XL-UVB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 205 mm (8.070 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength 18.1 kg (40 lbs RoHS: Compliant |
6000 In Stock |
|
$0.0374 / $0.0549 | Buy Now |
DISTI #
51678233
|
Verical | Cable Ties, Clip Tie Nylon 6/6 Black 53.3mm Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 1828 | Americas - 6000 |
|
$0.0520 / $0.0714 | Buy Now |
DISTI #
RICWITA-40XL-UVB-M
|
DB Roberts | Cable TieLockUV Blk8.0740 Lb | 0 |
|
RFQ | |
|
Master Electronics | Standard Cable Tie - Overall Length 205 mm (8.070 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength 18.1 kg (40 lbs RoHS: Compliant |
6000 In Stock |
|
$0.0374 / $0.0549 | Buy Now |
Part Details for WITA-40XL-UVB-M
WITA-40XL-UVB-M CAD Models
WITA-40XL-UVB-M Part Data Attributes
|
WITA-40XL-UVB-M
Essentra Components
Buy Now
|
Compare Parts:
WITA-40XL-UVB-M
Essentra Components
|
Samacsys Manufacturer | Essentra Components | |
Samacsys Modified On | 2022-02-02 15:12:50 |