Part Details for WITA-18L-M by Essentra Components
Results Overview of WITA-18L-M by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WITA-18L-M Information
WITA-18L-M by Essentra Components is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WITA-18L-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1180
|
Newark | Cable Tie, 150Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Leng... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 3 |
|
$30.2200 / $40.9700 | Buy Now |
DISTI #
RPC1464-ND
|
DigiKey | CBL TIE LOCKING NAT 18LB 5.91" Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
28000 In Stock |
|
$0.0248 / $0.0343 | Buy Now |
DISTI #
144-WITA-18L-M
|
Mouser Electronics | Cable Ties Cable Tie,Locking,Nat,5.90Lg,18 Lb RoHS: Compliant | 11488 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | Locking Cable Ties Nylon 6/6 UL94 5.91 Length RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.0206 / $0.0231 | Buy Now |
DISTI #
RICWITA-18L-M
|
Heilind Electronics | Cable TieLockingNat5.90Lg18 Lb | Americas - 60969 in Stock |
|
$0.0241 / $0.0308 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 37.1 mm (1.460 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 150.1... more RoHS: Compliant |
47000 In Stock |
|
$0.0200 / $0.0296 | Buy Now |
|
Quest Components | CABLE TIE LOCKING NAT 5.91" 18LB | 232 |
|
$0.0388 / $0.0620 | Buy Now |
DISTI #
RICWITA-18L-M
|
Interstate Connecting Components | Cable TieLockingNat5.90Lg18 Lb | 14226 |
|
$0.0241 / $0.0308 | Buy Now |
DISTI #
RICWITA-18L-M
|
DB Roberts | Cable TieLockingNat5.90Lg18 Lb | 915 |
|
$0.0428 / $0.0906 | Buy Now |
|
Master Electronics | Standard Cable Tie - 37.1 mm (1.460 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 150.1... more RoHS: Compliant |
47000 In Stock |
|
$0.0200 / $0.0296 | Buy Now |