Part Details for WITA-120L-D by Essentra Components
Overview of WITA-120L-D by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
RFB0807-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for WITA-120L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4803
|
Newark | Cable Tie, 550Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:550Mm, Cable Tie Width:7.8Mm, Cable Bundle Diameter Max:162Mm, Cable Tie Type:Heavy Duty, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-120L-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.5890 | Buy Now |
DISTI #
RPC3276-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 1.804' Min Qty: 500 Lead time: 14 Weeks Container: Bulk |
1000 In Stock |
|
$0.2953 / $0.3416 | Buy Now |
DISTI #
144-WITA-120L-D
|
Mouser Electronics | Cable Ties Cable Tie,Lock,Nat,21.65 Lg,120Lb RoHS: Compliant | 0 |
|
$0.3730 / $0.4730 | Order Now |
DISTI #
70905510
|
RS | Cable Tie, Lock, Natural, Length 21.65, 120Lb | Essentra Components WITA-120L-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2990 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Standard Cable Tie - 162.1 mm (6.38 in) - Overall Width 7.9 mm (0.310 in) - Overall Length 549.9 mm (21.650 in) RoHS: Compliant | 0 |
|
$0.2885 / $0.3495 | Buy Now |
DISTI #
RICWITA-120L-D
|
DB Roberts | CABLE TIE,LOCK,NAT,21.65 LG,12 | 0 |
|
RFQ |
Part Details for WITA-120L-D
WITA-120L-D CAD Models
WITA-120L-D Part Data Attributes
|
WITA-120L-D
Essentra Components
Buy Now
|
Compare Parts:
WITA-120L-D
Essentra Components
|
Samacsys Manufacturer | Essentra Components |