Part Details for WIT-18RA-4-01-M by Essentra Components
Overview of WIT-18RA-4-01-M by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-18RA-4-01-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4775
|
Newark | Cable Tie, 121.1Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:121.1Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:19.1Mm, Cable Tie Type:Push Mount, Product Range:Wit-A Series Rohs Compliant: Yes |Essentra Components WIT-18RA-4-01-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1990 |
|
$0.0410 | Buy Now |
DISTI #
RPC3274-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 4.52" Min Qty: 1000 Lead time: 11 Weeks Container: Bag |
47000 In Stock |
|
$0.0642 / $0.0889 | Buy Now |
DISTI #
144-WIT-18RA-4-01-M
|
Mouser Electronics | Cable Tie Mounts Cbl Tie,Arrow Mnt,Nat,4.52 in, 18 Lb, Cable Tie,Arrow Mnt,Natural RoHS: Compliant | 1000 |
|
$0.0670 / $0.0850 | Buy Now |
DISTI #
70905428
|
RS | Cable Tie, Arrow Mount, Natural, Length 4.52 in, 18 LB | Essentra Components WIT-18RA-4-01-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0790 / $0.0890 | Buy Now |
|
Future Electronics | Cbl Tie,Arrow Mnt,Nat,4.52", 18 Lb RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0623 / $0.0705 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Ties - Push In, Tension Wings, 18 lbs, Natural, .188 in Hole, .250 in Spacer RoHS: Compliant |
11000 In Stock |
|
$0.0574 / $0.0868 | Buy Now |
DISTI #
51683508
|
Verical | Cable Ties, Tie Holder Nylon 6/6 Natural Min Qty: 1000 Package Multiple: 1000 Date Code: 1904 | Americas - 11000 |
|
$0.0873 / $0.1206 | Buy Now |
DISTI #
71321164
|
Verical | Cable Ties, Tie Holder Nylon 6/6 Natural Min Qty: 1220 Package Multiple: 1 | Americas - 1990 |
|
$0.0599 | Buy Now |
DISTI #
RICWIT-18RA-4-01-M
|
DB Roberts | Cbl TieArrow MntNat4.52 in 18 Lb | 0 |
|
RFQ | |
DISTI #
3823782
|
element14 Asia-Pacific | CABLE TIE, 121.1MM, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 1990 |
|
$0.0769 / $0.1389 | Buy Now |
Part Details for WIT-18RA-4-01-M
WIT-18RA-4-01-M CAD Models
WIT-18RA-4-01-M Part Data Attributes:
|
WIT-18RA-4-01-M
Essentra Components
Buy Now
|
Compare Parts:
WIT-18RA-4-01-M
Essentra Components
|
Samacsys Manufacturer | Essentra Components |