Part Details for WIT-18R2A-4-01 by Essentra Components
Overview of WIT-18R2A-4-01 by Essentra Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-18R2A-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4776
|
Newark | Cable Tie, 121.1Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:121.1Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:19.1Mm, Cable Tie Type:Push Mount, Product Range:Wit-A Series Rohs Compliant: Yes |Essentra Components WIT-18R2A-4-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$0.0530 | Buy Now |
DISTI #
RPC5366-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 4.52" Min Qty: 1000 Lead time: 11 Weeks Container: Bag |
36000 In Stock |
|
$0.0642 / $0.0889 | Buy Now |
DISTI #
144-WIT-18R2A-4-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie,Arrow Mnt,Nat,4.52 in, 18 Lb, Cable Tie,Arrow Mnt,Natural,1K/Bag RoHS: Compliant | 1000 |
|
$0.0710 / $0.0880 | Buy Now |
DISTI #
70904555
|
RS | Cbl Tie, Arrow Mnt, Nat,4.52 in, 18 Lb | Essentra Components WIT-18R2A-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 100 |
|
$0.0790 / $0.0890 | Buy Now |
|
Future Electronics | Natural Color Nylon Material Push Mount Cable Tie RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0623 / $0.0705 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
RICWIT-18R2A-4-01
|
Heilind Electronics | Cbl TieArrow MntNat4.52 in 18 Lb | Americas - 6385 in Stock |
|
$0.0416 / $0.0532 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Ties - Push In, Tension Wings, 18 lbs, Natural, .156 in Hole, .250 in Spacer RoHS: Compliant |
1700 In Stock |
|
$0.0566 / $0.0845 | Buy Now |
DISTI #
51666974
|
Verical | Self Mount Wrap-It-Ties Min Qty: 1000 Package Multiple: 1000 Date Code: 1702 | Americas - 1000 |
|
$0.1174 | Buy Now |
DISTI #
RICWIT-18R2A-4-01
|
Interstate Connecting Components | Cbl TieArrow MntNat4.52 in 18 Lb | 1490 |
|
$0.0416 / $0.0532 | Buy Now |
Part Details for WIT-18R2A-4-01
WIT-18R2A-4-01 CAD Models
WIT-18R2A-4-01 Part Data Attributes:
|
WIT-18R2A-4-01
Essentra Components
Buy Now
|
Compare Parts:
WIT-18R2A-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |