Part Details for WIT-18R1A-4-01 by Essentra Components
Overview of WIT-18R1A-4-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-18R1A-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1716-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 4.52" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
3000 In Stock |
|
$0.0642 / $0.0889 | Buy Now |
DISTI #
144-WIT-18R1A-4-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie,Arrow Mnt,Nat,4.52 in, 18 Lb, Cable Tie,Arrow Mnt,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.0730 / $0.0880 | Order Now |
DISTI #
70904554
|
RS | Cbl Tie, Arrow Mnt, Nat,4.52 in, 18 Lb | Essentra Components WIT-18R1A-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 | RFQ |
|
Future Electronics | WIT-18 Series Natural Nylon 4.52 inch Long Arrow Mount Cable Tie RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0623 / $0.0762 | Buy Now |
DISTI #
RICWIT-18R1A-4-01
|
Heilind Electronics | Cbl TieArrow MntNat4.52 in 18 Lb | Americas - 1209 in Stock |
|
$0.0695 / $0.0890 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Ties - Push In, Tension Wings, 18 lbs, Natural, .188 in Hole, .250 in Spacer RoHS: Compliant |
1509 In Stock |
|
$0.0590 / $0.0912 | Buy Now |
DISTI #
54772510
|
Verical | Cable Ties, Wrap IT Nylon 6/6 Natural 19.1mm 80N Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2102 | Americas - 1000 |
|
$0.1267 | Buy Now |
DISTI #
RICWIT-18R1A-4-01
|
Interstate Connecting Components | Cbl TieArrow MntNat4.52 in 18 Lb | 403 |
|
$0.0695 / $0.0890 | Buy Now |
DISTI #
RICWIT-18R1A-4-01
|
DB Roberts | Cbl TieArrow MntNat4.52 in 18 Lb | 0 |
|
RFQ | |
|
Master Electronics | Mounting Cable Ties - Push In, Tension Wings, 18 lbs, Natural, .188 in Hole, .250 in Spacer RoHS: Compliant |
1509 In Stock |
|
$0.0590 / $0.0912 | Buy Now |
Part Details for WIT-18R1A-4-01
WIT-18R1A-4-01 CAD Models
WIT-18R1A-4-01 Part Data Attributes:
|
WIT-18R1A-4-01
Essentra Components
Buy Now
|
Compare Parts:
WIT-18R1A-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |