Part Details for WISE-4051-B by Advantech Co Ltd
Overview of WISE-4051-B by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WISE-4051-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1124
|
Newark | Io Module, 8-Ch, 2.4Ghz, Rs-485, Iot, Current Rating:3A, Product Range:Wise-4000 Series Rohs Compliant: Yes |Advantech WISE-4051-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$208.0500 | Buy Now |
DISTI #
2084-WISE-4051-B-ND
|
DigiKey | CONTROL LOGIC 8 IN 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.0000 | Buy Now |
DISTI #
923-WISE-4051-B
|
Mouser Electronics | I/O Modules 8-ch DI IoT Wireless I/O Module with RS- RoHS: Compliant | 25 |
|
$219.0000 | Buy Now |
DISTI #
73392862
|
RS | Wireless IO, 8 Ch DI IoT with RS-485, 4200 VDC, WISE-4050 Series | Advantech WISE-4051-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$234.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$273.7500 | Buy Now |
|
Neutron USA | 8-ch DI IoT Wireless I/O Module with RS-485 Port ( replacement for WISE-4051-AE) | 50 |
|
$273.4900 | Buy Now |