Part Details for WIREFOX-E 16 by Phoenix Contact
Overview of WIREFOX-E 16 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIREFOX-E 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade RoHS: Compliant | 4 Factory Stock |
|
$135.1600 / $148.6700 | Buy Now |
DISTI #
PH-1212707
|
TME | Stripping tool, 4÷16mm2, Wire: round, 18mm Min Qty: 1 | 0 |
|
$138.7300 / $152.1300 | RFQ |
|
Master Electronics | Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade RoHS: Compliant | 4 Factory Stock |
|
$135.1600 / $148.6700 | Buy Now |
Part Details for WIREFOX-E 16
WIREFOX-E 16 CAD Models
WIREFOX-E 16 Part Data Attributes
|
WIREFOX-E 16
Phoenix Contact
Buy Now
|
Compare Parts:
WIREFOX-E 16
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |