Part Details for WIREFC-52620-0113 by Indium Corporation
Overview of WIREFC-52620-0113 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIREFC-52620-0113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10012206
|
Techni-Tool, Inc. | Indium Solder WIREFC-52620-0113 Solder Wire, No Clean, Leaded, Sn62Pb36Ag2, 2.2%, 0.015", Core 92 Series | 0 |
|
$31.8900 | Buy Now |
DISTI #
10012206
|
TestEquity LLC | Indium Solder WIREFC-52620-0113 Solder Wire, No Clean, Leaded, Sn62Pb36Ag2, 2.2%, 0.015", Core 92 Series | 0 |
|
$31.8900 | Buy Now |