Part Details for WIRE001 by ITW Lumex
Overview of WIRE001 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIRE001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5949
|
Newark | 4Pins 200Mm Yh2.0 Term + 4Pins Housingx2(Awg#24) |Lumex WIRE001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.5900 | Buy Now |
DISTI #
WIRE001-ND
|
DigiKey | ACCESSORY Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4194 | Buy Now |
DISTI #
70988299
|
RS | 4Pins 200mm with YH2.0 Terminal + 4Pins Housing x 2 (AWG#24) | Lumex WIRE001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7180 / $1.5640 | Buy Now |