Part Details for WINT0805LF031421A by TT Electronics Resistors
Overview of WINT0805LF031421A by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WINT0805LF031421A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
Part Details for WINT0805LF031421A
WINT0805LF031421A CAD Models
WINT0805LF031421A Part Data Attributes
|
WINT0805LF031421A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WINT0805LF031421A
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.45 mm | |
Package Length | 2.02 mm | |
Package Style | SMT | |
Package Width | 1.28 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for WINT0805LF031421A
This table gives cross-reference parts and alternative options found for WINT0805LF031421A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WINT0805LF031421A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WINT0805PB031421B | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs WINT0805PB031421B |
PFC-W0805R-03-1421-A | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs PFC-W0805R-03-1421-A |
W0805R-1K42BI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 25ppm, 1420ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WINT0805LF031421A vs W0805R-1K42BI |
PFC-W0805RJ-03-1421-B | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs PFC-W0805RJ-03-1421-B |
PFC-W0805LF-03-1421-A | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs PFC-W0805LF-03-1421-A |
W0805R-1K42BI | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs W0805R-1K42BI |
W0805AS-1K42APB | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs W0805AS-1K42APB |
PFC-W0805R-07-1421-B | RES,SMT,THIN FILM,1.42K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WINT0805LF031421A vs PFC-W0805R-07-1421-B |
WINT0805LF031421B3 | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs WINT0805LF031421B3 |
W0805AS-1K42AI | Fixed Resistor, Thin Film, 0.25W, 1420ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805LF031421A vs W0805AS-1K42AI |