There are no models available for this part yet.
Overview of WIN-T1206LF-03-1210-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1210BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
AD2S1210BSTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
ADUM1210BRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for WIN-T1206LF-03-1210-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-WINT1206LF031210B
|
Mouser Electronics | Thin Film Resistors - SMD 1206 121 Ohms 0.1% 25 PPM RoHS: Compliant | 0 |
|
$0.5060 | Order Now |