Part Details for WIN-T0805LF-03-4641-B by TT Electronics plc
Overview of WIN-T0805LF-03-4641-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T0805LF | Amphenol Communications Solutions | 54102-T0805LF-.100 SH HDR DR VERT TH | |
54201-T0805LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
54202-T0805LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for WIN-T0805LF-03-4641-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-WINT0805LF034641B
|
Mouser Electronics | Thin Film Resistors - SMD 0805 4K64 Ohms 0.1% 25 PPM RoHS: Compliant | 0 |
|
$0.3300 | Order Now |