Part Details for WIN-T0603LF-03-3162-B by TT Electronics plc
Overview of WIN-T0603LF-03-3162-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T0603LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-427-06LF | |
54101-T0603LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch. |
Price & Stock for WIN-T0603LF-03-3162-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-WINT0603LF033162B
|
Mouser Electronics | Thin Film Resistors - SMD 0603 31600 Ohms 25 PPM .1% Tol RoHS: Compliant | 0 |
|
$0.2700 | Order Now |