Part Details for WIN-T0402LF-02-4120-D3 by TT Electronics plc
Results Overview of WIN-T0402LF-02-4120-D3 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WIN-T0402LF-02-4120-D3 Information
WIN-T0402LF-02-4120-D3 by TT Electronics plc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WIN-T0402LF-02-4120-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-WINT402LF024120D3
|
Mouser Electronics | Thin Film Resistors - SMD 412ohm 0.5% 50ppm RoHS: Compliant | 0 |
|
$0.2310 / $0.7000 | Order Now |