Part Details for WIMFKP2-220/100/2.5 by Wima
Overview of WIMFKP2-220/100/2.5 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIMFKP2-220/100/2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKP2D002201D00HSSD
|
TTI | Film Capacitors 100V 220pF 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8200 In Stock |
|
$0.1530 / $0.2020 | Buy Now |