Part Details for WIG-13660 by SparkFun Electronics
Overview of WIG-13660 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136600-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 5-Pair, 90 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10136600-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 5-Pair, 90 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 1 side plating. |
Price & Stock for WIG-13660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1115-ND
|
DigiKey | WAV TRIGGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$59.9500 | Buy Now |
DISTI #
474-WIG-13660
|
Mouser Electronics | Audio IC Development Tools WAV Trigger RoHS: Compliant | 83 |
|
$55.0000 | Buy Now |
|
Onlinecomponents.com | WAV Trigger RoHS: Compliant | 0 |
|
$57.0300 / $77.4500 | Buy Now |