Part Details for WI-M-8-25-2 by Mueller Electric Company
Overview of WI-M-8-25-2 by Mueller Electric Company
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI-M-8-25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1401
|
Newark | Test Lead Wire, 8Awg, Red, 7.62M Rohs Compliant: Yes |Mueller Electric WI-M-8-25-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 1 |
|
$89.6200 / $133.5600 | Buy Now |
DISTI #
43AC6783
|
Newark | Hook-Up Wire, 10Awg, Red, 7.62M, Jacket Material:Silicone Rubber, Jacket Color:Red, Wire Gauge:8Awg, Conductor Area Csa:-, Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Mueller Electric WI-M-8-25-2 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$72.0100 / $98.6400 | Buy Now |
DISTI #
314-1355-ND
|
DigiKey | TEST LEAD 8AWG 1100V RED 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$76.6796 / $98.6400 | Buy Now |
DISTI #
548-WI-M-8-25-2
|
Mouser Electronics | Hook-up Wire COOLFLEX50 WIRE 8 AWG 25 FT RED RoHS: Compliant | 4 |
|
$83.0800 / $102.5800 | Buy Now |
DISTI #
V99:2348_17073056
|
Arrow Electronics | Test Lead Wire 8AWG 7.62m 6mm Tinned Copper Red 600V 180A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 7 |
|
$16.0900 / $16.2000 | Buy Now |
DISTI #
71383605
|
RS | Hook-Up Wire,8AWG, BC, Stranded, Red Silicone Jkt,50Amp | Mueller WI-M-8-25-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 1 |
|
$92.3200 / $102.5800 | Buy Now |
|
Onlinecomponents.com | Silicone Wire 8 Awg 25' 50 Amp Red |
2 In Stock 28 Factory Stock |
|
$73.9000 / $92.2100 | Buy Now |
DISTI #
51595365
|
Verical | Test Lead Wire 8AWG 7.62m 6mm Tinned Copper Red 600V 180A Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 2 |
|
$115.6964 | Buy Now |
DISTI #
WI-M-8-25-2
|
TME | Wire, stranded, Cu, silicone, red, 105°C, 600V, 7.5m, 8AWG, elastic Min Qty: 1 | 2 |
|
$86.4200 / $111.1100 | Buy Now |
|
Powell Electronics | COOLFLEX50 WIRE 8 AWG 25 F Min Qty: 1 | 10 |
|
$89.0400 / $98.6300 | Buy Now |