Part Details for WI-M-18-25-2 by Mueller Electric Company
Overview of WI-M-18-25-2 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI-M-18-25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8916
|
Newark | Cable, Single Wire, 18Awg, Red, 25Ft Rohs Compliant: Yes |Mueller Electric WI-M-18-25-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$46.1200 / $65.3100 | Buy Now |
DISTI #
05AC0474
|
Newark | 18 Awg Silicone Wire 25Ft Red |Mueller Electric WI-M-18-25-2 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$37.0800 / $49.3600 | Buy Now |
DISTI #
314-1351-ND
|
DigiKey | TEST LEAD 18AWG 3000V RED 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$34.2319 / $44.0300 | Buy Now |
DISTI #
548-WI-M-18-25-2
|
Mouser Electronics | Hook-up Wire 18 AWG SILICONE WIRE 25FT RED RoHS: Compliant | 6 |
|
$35.7200 / $45.8000 | Buy Now |
DISTI #
71383601
|
RS | Hook-Up Wire,18AWG, BC, Stranded, Red Silicone Jkt,22Amp | Mueller WI-M-18-25-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 0 |
|
$42.5900 / $45.7900 | RFQ |
|
Onlinecomponents.com | Silicone Wire 18 Awg 25' 22 Amp Red |
3 In Stock |
|
$34.6000 / $45.8000 | Buy Now |
DISTI #
WI-M-18-25-2
|
TME | Wire, stranded, Cu, silicone, red, 150°C, 3kV, 7.5m, 18AWG, elastic Min Qty: 1 | 10 |
|
$32.2200 / $41.4200 | Buy Now |
|
Master Electronics | Silicone Wire 18 Awg 25' 22 Amp Red |
3 In Stock |
|
$34.6000 / $45.8000 | Buy Now |